Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | € 5.530 |
30+ | € 4.780 |
100+ | € 4.370 |
250+ | € 4.110 |
500+ | € 3.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
€ 60.30 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15093AGWL+
Order Code3265508RL
Technical Datasheet
Controller ApplicationsBlade Server, Server I/O Card, RAID System, Disk Drive Power, Storage & Industrial Applications
No. of Channels1Channels
Supply Voltage Min2.7V
Input Voltage18V
Supply Voltage Max18V
IC Case / PackageWLP
Controller IC Case StyleWLP
No. of Pins40Pins
Power SwitchInternal
IC MountingSurface Mount
IC FunctionHot Swap Controller
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Controller Applications
Blade Server, Server I/O Card, RAID System, Disk Drive Power, Storage & Industrial Applications
Supply Voltage Min
2.7V
Supply Voltage Max
18V
Controller IC Case Style
WLP
Power Switch
Internal
IC Function
Hot Swap Controller
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Channels
1Channels
Input Voltage
18V
IC Case / Package
WLP
No. of Pins
40Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability