Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5960LECS+
Order Code1577096
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5960LECS+
Order Code1577096
Technical Datasheet
No. of Channels8Channels
Supply Voltage Min3V
Supply Voltage Max13.2V
No. of Pins80Pins
Power SwitchMOSFET
IC FunctionHot Plug Controller
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
No. of Channels
8Channels
Supply Voltage Max
13.2V
Power Switch
MOSFET
Operating Temperature Min
-40°C
Qualification
-
Supply Voltage Min
3V
No. of Pins
80Pins
IC Function
Hot Plug Controller
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006667