Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15000AEVKIT
Order Code3928456
Product RangeMAX15000A Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15000AEVKIT
Order Code3928456
Product RangeMAX15000A Series
Technical Datasheet
Silicon ManufacturerMaxim Integrated Products
Silicon Core NumberMAX15000A
Kit Application TypePower Management
Application Sub TypeFlyback DC-DC Converter
Kit ContentsEvaluation Board MAX15000A
Kit ContentsEvaluation Board MAX15000A
Product RangeMAX15000A Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Maxim Integrated Products
Kit Application Type
Power Management
Kit Contents
Evaluation Board MAX15000A
Product Range
MAX15000A Series
Silicon Core Number
MAX15000A
Application Sub Type
Flyback DC-DC Converter
Kit Contents
Evaluation Board MAX15000A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001