Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No677-501-23
Order Code4541315
Product Range677 Series
Technical Datasheet
37 In Stock
100 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 28.710 |
| 5+ | € 27.750 |
| 10+ | € 26.800 |
| 20+ | € 25.840 |
| 50+ | € 21.540 |
Price for:Each
Minimum: 1
Multiple: 1
€ 28.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARL
Manufacturer Part No677-501-23
Order Code4541315
Product Range677 Series
Technical Datasheet
LED ColourRed
Operating Voltage28VDC
Mounting Hole Dia8.1mm
Forward Current If20mA
Luminous Intensity11cd
IP / NEMA RatingIP67
Product Range677 Series
Technical Specifications
LED Colour
Red
Mounting Hole Dia
8.1mm
Luminous Intensity
11cd
Product Range
677 Series
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216