Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No205-521-22-38
Order Code4551572
Product Range205 Series
Technical Datasheet
5 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.640 |
5+ | € 10.230 |
10+ | € 9.830 |
50+ | € 9.450 |
100+ | € 8.970 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARL
Manufacturer Part No205-521-22-38
Order Code4551572
Product Range205 Series
Technical Datasheet
Lamp Base TypeMidget Groove / S5.7s
LED ColourYellow
Bulb SizeT-1 3/4 (5mm)
Power Rating500mW
Wavelength Typ590nm
Luminous Intensity4.5cd
Average Bulb Life100000h
Supply Voltage24V
Current Rating20mA
Product Range205 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Lamp Base Type
Midget Groove / S5.7s
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
590nm
Average Bulb Life
100000h
Current Rating
20mA
SVHC
No SVHC (27-Jun-2024)
LED Colour
Yellow
Power Rating
500mW
Luminous Intensity
4.5cd
Supply Voltage
24V
Product Range
205 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005