Print Page
Image is for illustrative purposes only. Please refer to product description.
134 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 61.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 61.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoFSM50E
Order Code2500867
Technical Datasheet
Fuse Holder TypeSemiconductor Fuse Holder
Fuse Current1.2kA
Fuse Size Held-
Holder TerminalsScrew
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC1kV
Voltage Rating VDC1kV
Technical Specifications
Fuse Holder Type
Semiconductor Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
1kV
Fuse Current
1.2kA
Holder Terminals
Screw
Product Range
-
Voltage Rating VDC
1kV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167378