Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.530 |
5+ | € 9.300 |
10+ | € 8.740 |
20+ | € 7.730 |
50+ | € 6.710 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALICO
Manufacturer Part NoMBH33002-33P/2.6
Order Code1373261
Technical Datasheet
Thermal Resistance2.6°C/W
Packages CooledBGA
External Width - Metric31mm
External Height - Metric33mm
External Length - Metric31mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.22"
External Height - Imperial1.3"
External Length - Imperial1.22"
External Diameter - Imperial-
Product Range-
Product Overview
The MBH33002-33P/2.6 is a Heat Sink made of aluminium with black anodize finish for 31x31 BGA chip set.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
2.6°C/W
External Width - Metric
31mm
External Length - Metric
31mm
Heat Sink Material
Aluminium
External Height - Imperial
1.3"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
BGA
External Height - Metric
33mm
External Diameter - Metric
-
External Width - Imperial
1.22"
External Length - Imperial
1.22"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0193