Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMALICO
Manufacturer Part NoCL-BU-35X35
Order Code1601018
Technical Datasheet
Fixing Type-
For Use WithBGA Package
External Length-
External Width35mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Fixing Type
-
External Length
-
Product Range
-
For Use With
BGA Package
External Width
35mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0135