Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.745 |
50+ | € 0.664 |
100+ | € 0.585 |
250+ | € 0.534 |
500+ | € 0.464 |
2000+ | € 0.456 |
5000+ | € 0.447 |
Price for:Each
Minimum: 5
Multiple: 5
€ 3.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUX
Manufacturer Part No6240-99-995-1183
Order Code1139229
Technical Datasheet
Supply Voltage6.5V
Lamp Base TypeE10 / MES
Bulb SizeT-3 1/4 (10mm)
MSCP0.95
Average Bulb Life4000h
Product Range-
Product Overview
The 6240-99-995-1183 is an Incandescent Lamp with E10 miniature Edison screw base. It features 4000hrs of average life hours.
Applications
Lighting
Technical Specifications
Supply Voltage
6.5V
Bulb Size
T-3 1/4 (10mm)
Average Bulb Life
4000h
Lamp Base Type
E10 / MES
MSCP
0.95
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998