Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMILEDS
Manufacturer Part NoLXML-PWC1-0100
Order Code1555331
Product RangeLUXEON Rebel
Technical Datasheet
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXML-PWC1-0100
Order Code1555331
Product RangeLUXEON Rebel
Technical Datasheet
COB ColourCool White
Colour Rendering Index Max70
Power Rating-
Luminous Flux @ Test100lm
Forward Current @ Test350mA
Viewing Angle120°
Forward Voltage VF Typ3.2V
Nominal CCT (K)6500 K
COB Length4.61mm
COB Width3.17mm
Opto Case Style1812
Lumens / Watt @ Current Test-
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height2.1mm
Product RangeLUXEON Rebel
Product Overview
The LXML-PWC1-0100 is a cool white general purpose Portfolio LED ideal for all lighting and illumination applications. The LUXEON® Rebel is an ultra-compact surface mount high power LED that delivers elevated standards for light output, flux density and manufacturability. It features 100lm minimum luminous flux and 120° viewing angle. It utilizes standard FR4 PCB technology for simplify manufacturing through the use of surface mount technology.
- Deliver more usable light
- Optimize applications to reduce size
- Lead-free reflow solder JEDEC 020c compatible
- Electrical isolated thermal pad
Applications
LED Lighting
Technical Specifications
COB Colour
Cool White
Power Rating
-
Forward Current @ Test
350mA
Forward Voltage VF Typ
3.2V
COB Length
4.61mm
Opto Case Style
1812
Light Emitting Surface
-
Lens Shape
Dome
Product Range
LUXEON Rebel
Colour Rendering Index Max
70
Luminous Flux @ Test
100lm
Viewing Angle
120°
Nominal CCT (K)
6500 K
COB Width
3.17mm
Lumens / Watt @ Current Test
-
Lens Type
-
Height
2.1mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000092