Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.820 |
10+ | € 1.290 |
25+ | € 1.070 |
50+ | € 1.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSB-LX02SRC
Order Code2062334
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage3.6V
Luminous Intensity50mcd
No. of LEDs2LEDs
Display Size9mm x 2mm
Product Range-
Product Overview
The SSB-LX02SRC is a 660nm red 2-chip LCD Illuminator with red transparent lens.
- -20 to 70°C Operating temperature
Applications
Automation & Process Control, Sensing & Instrumentation, Industrial, Signalling
Technical Specifications
LED Colour
Red
Forward Voltage
3.6V
No. of LEDs
2LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
50mcd
Display Size
9mm x 2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005