Print Page
Image is for illustrative purposes only. Please refer to product description.
160 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.320 |
5+ | € 20.360 |
10+ | € 16.390 |
50+ | € 16.380 |
100+ | € 16.360 |
250+ | € 16.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLCM-S02004DSR
Order Code2062128
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeReflective
Character Size4.75mm
LCD Display TypeSTN
Module Size98mm x 60mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourNo Backlight
Product Range-
Product Overview
The LCM-S02004DSR is a 5 x 8 dot matrix LCD Module with STN fluid, 1/16 duty and 1/5 bias driving method. The InfoVue™ family of LCD module offers 20 x 4 characters per line, reflective polarizer and 6:00 viewing angle.
- 0 to 50°C Operating temperature range
Applications
Imaging, Video & Vision
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
5V
Font Set
English, Japanese
Character Size
4.75mm
Module Size
98mm x 60mm
Operating Temperature Max
50°C
Backlighting Colour
No Backlight
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Reflective
LCD Display Type
STN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045