Print Page
454 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.190 |
10+ | € 6.020 |
100+ | € 5.900 |
250+ | € 5.780 |
500+ | € 5.660 |
1000+ | € 5.540 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The WSV30 is a 3-pole Plug with bend protection and solder terminals. It has GF polyamide insulating body, polycarbonate housing, silvered and flash gilded copper alloy contact bush. It mates with the 032098, 032099, KFR, KFV, KGR, KGV, KV and WKV sockets.
- IP40 Protection
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Contact Plating
Silver Plated Contacts
Product Range
WSV
Gender
Plug
Contact Termination
Solder
Connector Body Material
Plastic Body
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014