Print Page
Image is for illustrative purposes only. Please refer to product description.
126 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.870 |
10+ | € 2.070 |
100+ | € 1.660 |
250+ | € 1.570 |
500+ | € 1.530 |
1000+ | € 1.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoMJ-372/6
Order Code1200109
Technical Datasheet
No. of Contacts6Contacts
GenderJack
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body MaterialPVC (Polyvinylchloride) Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MJ-372/6 is a 6-pole Mini DIN Audio/Video Connector, straight version with bend protection and solder terminals. Nylon 66 GF insulating body, PVC housing, silver-plated contacts. The miniature socket is suitable for use with MP-371 miniature plug.
- ≤35N Insertion force
- 5 to 25N Withdrawal force
- ≤5.4mm Cable diameter
- ≤30mΩ Contact resistance
- 1A Current rating
- 100VAC Voltage rating
- 100MΩ Insulation resistance
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Cable Mount
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Jack
Contact Termination
Solder
Connector Body Material
PVC (Polyvinylchloride) Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006