Print Page
107 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.930 |
10+ | € 6.220 |
100+ | € 6.100 |
250+ | € 5.970 |
500+ | € 5.850 |
1000+ | € 5.720 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The KV81 is a 8-way DIN straight Circular Socket with pre-silver-plated and gilded CuZn contact bush, threaded joint according to IEC 60130-9, solder terminals and 4 to 6mm cable diameter. PA GF body, PC sleeve, pre-nickel CuZn and tin-plated grounding spring, nickel-plated CuZn housing, nickel-plated CuZn knurled nut and nickel-plated St strain relief and screw. The circular socket with long kink protection.
- 60VAC Voltage rating
- 5A Current rating
- 10¹²Ω Insulation resistance
- ≤5mΩ Contact resistance
- Socket according to IEC 60130-9
- IP40 Protection rating
Applications
Industrial
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
Cable Mount
Contact Plating
Silver Plated Contacts
Product Range
KV
Gender
Jack
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02424