Print Page
Image is for illustrative purposes only. Please refer to product description.
492 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.903 |
50+ | € 0.677 |
100+ | € 0.609 |
250+ | € 0.569 |
500+ | € 0.546 |
1500+ | € 0.517 |
Price for:Each
Minimum: 10
Multiple: 10
€ 9.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoKRMC 04
Order Code1217304
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions4Ways
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA1mm²
Wire Connection MethodScrew
Rated Current6A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The KRMC 04 is a 4-pole Screw Terminal Block, UL94V-2 flame-rated polyamide insulating body, nickel/tin-plated CuZn clamp with wire protector. Upright, consecutive placement without loss of pitch.
- M2 Screw thread
- 0.3Nm Maximum test tightening torque/screw
- ≥2.6mm Creepage distance
- ≥2.6mm Clearance
- CTI 600 Tracking resistance
Applications
Industrial, Building Automation
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
-
Conductor Area CSA
1mm²
Rated Current
6A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
No. of Positions
4Ways
Wire Size AWG Max
-
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00191