Print Page
Image is for illustrative purposes only. Please refer to product description.
794 In Stock
3,400 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.060 |
10+ | € 3.300 |
100+ | € 2.500 |
250+ | € 2.450 |
500+ | € 2.400 |
1000+ | € 2.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1532 02
Order Code2101773
Technical Datasheet
No. of Contacts4Contacts
Pin Diameter3.5mm
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1532 02 is a 4-pole Stereo jack Plug, 15 series, straight version with bend protection and solder terminals. Polybutylene terephthalate (PBT) insulating body, nickel-plated contacts. The 15 series plug is suitable for use with 1502 02, 1503 10, 1503 13, 1503 15 and 1503 16 jack chassis socket. Designed according to JEITA RC-5325A JC35P4 standards.
- ≤50mΩ Contact resistance
- 1A Current rating
- 34VAC/DC Voltage rating
- 100MΩ Insulation resistance
Applications
Industrial, Automotive
Technical Specifications
No. of Contacts
4Contacts
Pin Diameter
3.5mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856