Print Page
Image is for illustrative purposes only. Please refer to product description.
188 In Stock
150 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.070 |
10+ | € 4.650 |
100+ | € 4.160 |
250+ | € 4.040 |
500+ | € 3.920 |
1000+ | € 3.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0107 05
Order Code1814800
Technical Datasheet
No. of Contacts5Contacts
GenderJack
Connector MountingPanel Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0107 05 is a 5-pole Shielded DIN Circular Connector, socket with bayonet lock. UL94V0 flame-rated ABS (acrylonitrile butadiene styrene) insulation, metal housing, flange and solder terminals. Suitable for use with 0132 and 0134 DIN plugs.
- ≤4A Current rating
- 60VAC Voltage rating
- ≥100MΩ Insulation resistance
- ≤50mΩ Housing contact resistance
- ≤50mΩ Housing contact resistance
Applications
Industrial, Building Automation
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel Mount
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Jack
Contact Termination
Solder
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 0107 05
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01