Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKWT 4-07/5 M
Order Code1871842
Product RangeRKWT Series
Technical Datasheet
101 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.870 |
10+ | € 14.570 |
25+ | € 14.280 |
100+ | € 13.980 |
250+ | € 13.680 |
500+ | € 13.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKWT 4-07/5 M
Order Code1871842
Product RangeRKWT Series
Technical Datasheet
Connector to Connector90° M12 Circular Receptacle to Free End
Connector Type ACrimp Socket
Connector Type A90° M12 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeRKWT Series
Product Overview
The RKWT 4-07/5 M is a 5m 4-pole Single-ended Cordset with M12 socket to free ends connectors, self-locking threaded joint and moulded cable, PVC outer jacket, FKM O-ring, TPU insert, pre-nickeled and 0.3 microns gold-plated CuZn contact.
- ≤5mΩ Contact resistance
- 4A Nominal current at 40°C
- 240V Nominal voltage
- 250V Rated voltage
- <gt/>10⁹Ω Insulation resistance
- IP67 Protection rating
Applications
Sensing & Instrumentation, Power Management, Motor Drive & Control
Technical Specifications
Connector to Connector
90° M12 Circular Receptacle to Free End
Connector Type A
90° M12 Receptacle
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
RKWT Series
Connector Type A
Crimp Socket
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (27-Jun-2018)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.186426