Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKMV 4-07/2 M
Order Code1893396
Product RangeRKMV Series
Technical Datasheet
12 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.640 |
10+ | € 18.450 |
25+ | € 17.730 |
100+ | € 17.370 |
250+ | € 17.130 |
500+ | € 17.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKMV 4-07/2 M
Order Code1893396
Product RangeRKMV Series
Technical Datasheet
Connector Type AM8 Sensor Straight 4 Position Receptacle
Connector Type AM8 Receptacle
Connector to ConnectorM8 Straight Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeRKMV Series
SVHCLead (27-Jun-2018)
Product Overview
The RKMV 4-07/2 M is a 4-pole 2m Actuator/Sensor Cordset made of PVC housing. It has CuZn pre-nickeled and 0.8μ gold-plated contact and nickel-plated CuZn coupling nut. It offers single-ended M8 female connector with self-locking threaded joint and molded cable.
- IP67/NEMA-6P Protection
- ≤5mΩ Contact resistance
- <gt/>10⁹Ω Insulation resistance
Applications
Industrial
Technical Specifications
Connector Type A
M8 Sensor Straight 4 Position Receptacle
Connector to Connector
M8 Straight Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
RKMV Series
Connector Type A
M8 Receptacle
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead (27-Jun-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0696