Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBV 8/LED 5-242/5M
Order Code2673239
Product RangeASBV Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBV 8/LED 5-242/5M
Order Code2673239
Product RangeASBV Series
Technical Datasheet
Cable Length5m
Input Connection Type5m Cable
Output TypeM12 Connector - 5 Pole
No. of Ports8Ports
No. of Output Ports8Ports
Product RangeASBV Series
IP RatingIP67
Product Overview
The ASBV 8/LED 5-242/5M is a 8-port M12 Actuator/Sensor Distribution Box with LED operation and function indicators. It has 2 signals per socket, top-entry and integrated control cable. Control cable is suitable for c-track applications.
- IP67 Protection rating
- ≤5mΩ Contact resistance
- <gt/>10⁹Ω Insulation resistance
- Self-extinguishing
- -15 to 80°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Cable Length
5m
Output Type
M12 Connector - 5 Pole
No. of Output Ports
8Ports
IP Rating
IP67
Input Connection Type
5m Cable
No. of Ports
8Ports
Product Range
ASBV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1553