Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLPRS
Manufacturer Part NoSR4-LIDER
Order Code2096232
Technical Datasheet
RF Modulation-
Data Rate Max-
Frequency-
Sensitivity dBm-
Supply Voltage Min-
Supply Voltage Max12V
Supply Current12A
Supported Devices - RF Receivers-
RF Receiver ApplicationsGates and Garage Doors, Home Alarms, Radio Receivers, Roller Blinds
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The SR-4 is designed for switching all kinds of electrical equipment such as; home alarms, radio receivers, roller-blinds, gates, etc. Transmission between transmitter and receiver use rolling KeeLoq® code delivered by Microchip Inc. SR-4 system comprises of a receiver and 2 key fob transmitters. Up to 6 key fobs can be programmed for one receiver.
- Radio frequency 433,92 MHz
- Power supply 12 V/DC
- 4 relays with outputs 10 A NO, NC, COM contacts
- Output “S” for acoustic and optical signalling
Applications
RF Communications, Wireless, Consumer Electronics
Technical Specifications
RF Modulation
-
Frequency
-
Supply Voltage Min
-
Supply Current
12A
RF Receiver Applications
Gates and Garage Doors, Home Alarms, Radio Receivers, Roller Blinds
SVHC
No SVHC (10-Jun-2022)
Data Rate Max
-
Sensitivity dBm
-
Supply Voltage Max
12V
Supported Devices - RF Receivers
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174