Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLPRS
Manufacturer Part NoRSC2-ALIEN-E
Order Code2096230
Technical Datasheet
RF Modulation-
Data Rate Max-
Frequency-
Sensitivity dBm-85dBm
Supply Voltage Min-
Supply Voltage Max-
Supply Current1.7A
Supported Devices - RF Receivers-
RF Receiver ApplicationsAutomotive, Ideal Replacement for Electro Mechanical Relays, Junction Boxes, Transmission Controls
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The RSC2-ALIEN-E is a remote controller with two independent channels. The key fob has a main push-button, and a functional push-button.
- Ideal replacement for electro-mechanical relays
- Two channels working in independent mode
- Channel outputs with overcharging and thermal protection
Applications
Automotive, Wireless, Automation & Process Control, Consumer Electronics, Lighting, Motor Drive & Control
Technical Specifications
RF Modulation
-
Frequency
-
Supply Voltage Min
-
Supply Current
1.7A
RF Receiver Applications
Automotive, Ideal Replacement for Electro Mechanical Relays, Junction Boxes, Transmission Controls
SVHC
No SVHC (10-Jun-2022)
Data Rate Max
-
Sensitivity dBm
-85dBm
Supply Voltage Max
-
Supported Devices - RF Receivers
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062596