Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 43.380 |
5+ | € 42.200 |
10+ | € 41.010 |
50+ | € 38.570 |
Price for:Each
Minimum: 1
Multiple: 1
€ 43.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLPRS
Manufacturer Part NoERIC-SIGFOX-USB
Order Code2818029
Technical Datasheet
RF Modulation-
Data Rate Max-
Frequency Max868.2MHz
Sensitivity dBm-
Supply Voltage Min-
Supply Voltage Max-
Transmit Power-
Module InterfaceUSB
Supply Current-
RF Transceiver ApplicationsSmart Metering, Provisioning and Test, Retrofit Monitoring, Single Board Computer Based Product
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
RF Modulation
-
Frequency Max
868.2MHz
Supply Voltage Min
-
Transmit Power
-
Supply Current
-
Product Range
-
Data Rate Max
-
Sensitivity dBm
-
Supply Voltage Max
-
Module Interface
USB
RF Transceiver Applications
Smart Metering, Provisioning and Test, Retrofit Monitoring, Single Board Computer Based Product
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001