Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLPRS
Manufacturer Part NoCOR RX3 AAU
Order Code2096235
Technical Datasheet
RF ModulationAM
Data Rate Max5Kbps
Frequency434.5MHz
Sensitivity dBm-75dBm
Supply Voltage Min-
Supply Voltage Max-
Supply Current4mA
Supported Devices - RF ReceiversPIC-12Fxx
RF Receiver ApplicationsRadio Communications
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The RX-3 allows quick and easy building of devices that use radio waves to one way communication at 433.92MHz. Transmission is totally secure thanks to "Keeloq" encrypted data by Microchip. Additional advantage is the ability to upload own software, which allows the module to be adapted to the designers needs.
- Standard software supports total of 4 channels of independent control
- One universal port (input or output) to configure and a channel turn on signal
- RSSI output signal for measuring the level of the transmitter
- Reset of working channels 1 and 2 using the input Gp4
- Two fully configurable control channels 1 & 2
- System with rolling code rate 200 and the 400µS /bit KEELOQ ®
- Supports up to 6 key fobs
- 4 level configuration
- Permanent remembrance channels, configurations, and logged key fobs after power is switched off
- Adjustable monostable mode from 0.2 to about 600 seconds regardless of the channels 1 and 2
- Possibility to upload available software through the ICSP bus
- Signalling for low battery
Applications
RF Communications, Wireless
Technical Specifications
RF Modulation
AM
Frequency
434.5MHz
Supply Voltage Min
-
Supply Current
4mA
RF Receiver Applications
Radio Communications
SVHC
No SVHC (10-Jun-2022)
Data Rate Max
5Kbps
Sensitivity dBm
-75dBm
Supply Voltage Max
-
Supported Devices - RF Receivers
PIC-12Fxx
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402