Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLPRS
Manufacturer Part NoAWM651TX
Order Code2096228
Technical Datasheet
RF ModulationFM
Data Rate Max-
Frequency Max2.483GHz
Sensitivity dBm-
Supply Voltage Min-
Supply Voltage Max-
Module Interface-
Supply Current55mA
Product Range-
Technical Specifications
RF Modulation
FM
Frequency Max
2.483GHz
Supply Voltage Min
-
Module Interface
-
Product Range
-
Data Rate Max
-
Sensitivity dBm
-
Supply Voltage Max
-
Supply Current
55mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006