6 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.640 |
Product Information
Product Overview
The innovative and lightweight CAB-MAN-2U-BRSH is an ideal, instant fix to help correct routing of data, broadcast and analogue patch cables including that of delicate fibre optic cabling. The brush strip design helps hold cables in specific arrangements, thus ensuring less cable stress, deformation of the cable itself and ensuring both maximum transmission performance and less signal attenuation that may effect network efficiency. Comprising of a north-south design, nylon brush strip ‘letterbox’ design, cables can easily be inserted and accurately rearranged to suit your installation requirements. Ideal for all styles of cabinets, from wall mounted to floorstanding universal server containment, the CAB-MAN-2U-BRSH is your ideal cable management solution.
- 2U, 19-inch horizontal mount cable management solution
- High-density, ‘north-south’ nylon brush design
- Ideal for routing copper, fibre and coax patch cables
- Adds zero physical cable stress - maintain data speeds
- Anti-static, powder coated design - ideal for all cabinets
Technical Specifications
Brush Panel
-
19" Cabinet Racks
482mm
19"
2U
-
-
-
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate