Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM540-0542
Order Code2362845
Technical Datasheet
Computer InterfaceUSB
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
Ideal for bespoke industrial and proximity marketing applications, eliminates the need for cables between your computers and other bluetooth devices.
- Up to 750m working range with optional 2dBi Antenna
- Bluetooth V2.1 + EDR firmware based design
- Compatible with 14 Bluetooth profiles
- High speed USB 2.0 interface
- Supports Win XP/Vista/7/8 and Mac OS X
- Dimensions (HxWxD): 19x27x50mm
Contents
Contents: USB Adaptor, software and user guide
Notes
Note: Antenna not supplied with Bluetooth adaptor
Technical Specifications
Computer Interface
USB
SVHC
No SVHC (25-Jun-2020)
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85256000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15