Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.070 |
10+ | € 0.716 |
100+ | € 0.697 |
500+ | € 0.679 |
1000+ | € 0.660 |
5000+ | € 0.641 |
Product Information
Product Overview
SP3374NUTG is a low-capacitance, TVS diode array designed to provide protection against ESD (electrostatic discharge), CDE (cable discharge events), EFT (electrical fast transients), and lightning induced surges for high-speed, differential data lines. It’s packaged in a µDFN package (3.0 x 2.0mm) and each device can protect up 4 channels or 2 differential pairs, up to 40A (IEC 61000-4-5 2nd edition) and up to 30kV ESD (IEC 61000-4-2). The flow-through design minimizes signal distortion, reduces voltage overshoot and provides a simplified PCB design. Applications are 10/100/1000 Ethernet, WAN/LAN equipment, desktops, servers and notebooks, LVDS interfaces, integrated magnetics, smart TV.
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Low capacitance of 3.5pF at 0V (typical) per I/O
- Low leakage current of 0.1μA (typical) at 3.3V
- Low operating and clamping voltage
- AEC-Q101 qualified
- Pre heat temperature rating is 150°C to 200°C
- Green colour
- UL recognized compound meeting flammability rating V-0
Technical Specifications
25V
10Pins
-
AEC-Q101
UDFN
3.3V
SPA Series
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate