Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.687 |
10+ | € 0.556 |
100+ | € 0.450 |
500+ | € 0.414 |
1000+ | € 0.358 |
5000+ | € 0.350 |
Product Information
Product Overview
The SP3011 series TVS Diode Array integrates six channels of ultra-low capacitance rail-to-rail diodes and an additional Zener diode to provide protection for USB 3.0 ports that may experience destructive electrostatic discharges (ESD). The high density array can safely absorb repetitive ESD strikes at the maximum level specified in the IEC61000-4-2 international standard (level 4, ±8kV contact discharge) without performance degradation. It's extremely low loading capacitance makes it ideal for protecting any high-speed signal pins.
- ESD, IEC61000-4-2, ±8kV contact, ±15kV air
- EFT, IEC61000-4-4, 40A (5/50ns)
- Lightning, IEC61000-4-5, 3A (8/20μs)
- 0.4pF per I/O Low capacitance
- 0.1µA at 5V Low leakage current
- -40 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Audio, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
12.5V
14Pins
-
AEC-Q101
µDFN
6V
SPA SP3011 Series
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate