Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSG75
Order Code2383257
Product RangeSG Series
Technical Datasheet
335 In Stock
2,000 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 1.100 |
50+ | € 0.978 |
250+ | € 0.823 |
500+ | € 0.763 |
1000+ | € 0.710 |
2000+ | € 0.665 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 5.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSG75
Order Code2383257
Product RangeSG Series
Technical Datasheet
Product RangeSG Series
DC Breakover Voltage75V
GDT Case StyleSMD
Impulse Discharge Current2kA
Impulse Sparkover Voltage650V
SVHCNo SVHC (17-Dec-2014)
Product Overview
SG75 is a SG series gas discharge tube offers high surge ratings in a miniature package. It’s designed for surface mounting on PCB with small size 4.5x3.2x2.7mm. Low insertion loss is perfectly suited to broadband equipment applications. The capacitance does not vary with voltage, and will not cause operational problems with ADSL2+, where capacitance variation across Tip and Ring is undesirable. These devices are extremely robust and are able to divert a 1000A pulse without destruction.
- DC breakdown voltage is 75V at 100V/s
- Excellent stability on multiple pulse duty cycle
- Excellent response to fast rising transients
- Ultra low insertion Loss
- 1-2KA surge capability tested with 8/20μS pulse as defined by IEC 61000-4-5
- Ultra small device
- Non-radioactive
- Low capacitance (<lt/>1pF)
- UL recognized
- Conforms to ITU-T K12, IEC 61000-4-5
Technical Specifications
Product Range
SG Series
GDT Case Style
SMD
Impulse Sparkover Voltage
650V
DC Breakover Voltage
75V
Impulse Discharge Current
2kA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000337
Product traceability