Print Page
Image is for illustrative purposes only. Please refer to product description.
2,148 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 2.170 |
50+ | € 1.760 |
250+ | € 1.500 |
500+ | € 1.400 |
1500+ | € 1.310 |
3000+ | € 1.280 |
Price for:Each
Minimum: 5
Multiple: 5
€ 10.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSE140
Order Code2786501
Product RangeSE
Technical Datasheet
Product RangeSE
DC Breakover Voltage140V
GDT Case StyleSMD
Impulse Discharge Current500A
Impulse Sparkover Voltage800V
SVHCTo Be Advised
Technical Specifications
Product Range
SE
GDT Case Style
SMD
Impulse Sparkover Voltage
800V
DC Breakover Voltage
140V
Impulse Discharge Current
500A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.474
Product traceability