Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoPLED6UQ12
Order Code2465076
Product RangePLED Unidirectional Series (PLEDxxUx Series)
Technical Datasheet
21 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
5000+ | € 0.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
€ 1,950.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPLED6UQ12
Order Code2465076
Product RangePLED Unidirectional Series (PLEDxxUx Series)
Technical Datasheet
Product RangePLED Unidirectional Series (PLEDxxUx Series)
On State Voltage max (VT)1.2V
On State Current Max1A
LED Shunt Case StyleQFN
No. of Pins2Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Peak Repetitive Off State Voltage6V
Technical Specifications
Product Range
PLED Unidirectional Series (PLEDxxUx Series)
On State Current Max
1A
No. of Pins
2Pins
Operating Temperature Max
150°C
On State Voltage max (VT)
1.2V
LED Shunt Case Style
QFN
Operating Temperature Min
-40°C
Peak Repetitive Off State Voltage
6V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000141