Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.877 |
10+ | € 0.588 |
100+ | € 0.405 |
500+ | € 0.323 |
1000+ | € 0.298 |
5000+ | € 0.273 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPLED6S
Order Code2101365
Technical Datasheet
Product Range-
On State Voltage max (VT)-
On State Current Max-
LED Shunt Case Style-
No. of Pins2Pins
Operating Temperature Min-
Operating Temperature Max-
Peak Repetitive Off State Voltage-
Product Overview
The PLED6S is an Open LED Protector provides a switching electronic shunt path when a LED in a LED string fails as an open circuit. This ensures that the remaining string of LEDs will continue to function if a single LED does not. The device was designed to enable higher reliability in outdoor. Compatible with one, two and three watt LEDs that have a nominal 3V forward characteristic.
- Fast switching
- Automatically resets after power cycle
- Compatible with industrial lighting environments
- Compatible with PWM frequencies up to 30kHz
Applications
LED Lighting, Power Management
Technical Specifications
Product Range
-
On State Current Max
-
No. of Pins
2Pins
Operating Temperature Max
-
On State Voltage max (VT)
-
LED Shunt Case Style
-
Operating Temperature Min
-
Peak Repetitive Off State Voltage
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
Product traceability