Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMASM-14R-8-10
Order Code3874025
Product RangeMASM-14 Series
Technical Datasheet
2,586 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.280 |
25+ | € 1.060 |
50+ | € 1.010 |
100+ | € 0.968 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMASM-14R-8-10
Order Code3874025
Product RangeMASM-14 Series
Technical Datasheet
Product RangeMASM-14 Series
Product RangeMASM-14 Series
Contact ConfigurationSPST-NO
Contact ConfigurationSPST-NO
Switch MountingSurface Mount
Switch MountingSurface Mount
Contact Current Max500mA
Contact Current Max500mA
Switching Voltage Max200VDC
Switching Voltage Max200VDC
Switching Power Max10W
Switching Power Max10W
Contact Resistance Max0.1ohm
Contact Resistance Max0.1ohm
Operate AT Min8AT
Operate AT Min8AT
Operate AT Max10AT
Operate AT Max10AT
Technical Specifications
Product Range
MASM-14 Series
Contact Configuration
SPST-NO
Switch Mounting
Surface Mount
Contact Current Max
500mA
Switching Voltage Max
200VDC
Switching Power Max
10W
Contact Resistance Max
0.1ohm
Operate AT Min
8AT
Operate AT Max
10AT
Product Range
MASM-14 Series
Contact Configuration
SPST-NO
Switch Mounting
Surface Mount
Contact Current Max
500mA
Switching Voltage Max
200VDC
Switching Power Max
10W
Contact Resistance Max
0.1ohm
Operate AT Min
8AT
Operate AT Max
10AT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000306
Product traceability