Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoHE751A0500
Order Code4254216
Product RangeHE700 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.170 |
10+ | € 1.930 |
25+ | € 1.850 |
50+ | € 1.780 |
100+ | € 1.720 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoHE751A0500
Order Code4254216
Product RangeHE700 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeHE700 Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max500mA
Switching Voltage Max300VDC
SVHCTo Be Advised
Product Overview
HE751A0500 is a HE700 series high voltage miniature reed relay in a dual-in-line (DIL) package with a choice of normally open contacts. It features hermetically sealed switching contacts that are immune to their environment. It has an optional coil suppression diode is available to protect coil drive circuits. Ideally suited for security, telecom, instrumentation, process control, and industrial applications.
- One relay, various contact choices help to reduce space and cost without compromising flexibility
- Transfer moulded package gives maximum component protection
- Lower coil power consumption than electromechanical devices
- 5V coil voltage, 500 ohm coil resistance
- 300VDC switching voltage, 0.5ADC switching current
- 10W switching power, operating temperature range from -20°C to 85°C
- 1ms maximum operate/release time
- Dimension is 20.14 x 7.62mm x 5.82mm (wxdxh)
- UL recognized to UL 508 as an industrial control switch
- Approved by cURus (E47258) agency
Technical Specifications
Contact Configuration
SPST-NO
Product Range
HE700 Series
Coil Resistance
500ohm
Switching Voltage Max
300VDC
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056
Product traceability