Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoHE721A2400
Order Code1383306
Product RangeHE700 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoHE721A2400
Order Code1383306
Product RangeHE700 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product RangeHE700 Series
Relay MountingThrough Hole
Coil Resistance2.15kohm
Switching Current Max500mA
Switching Voltage Max200V
Technical Specifications
Contact Configuration
SPST-NO
Product Range
HE700 Series
Coil Resistance
2.15kohm
Switching Voltage Max
200V
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536