Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.620 |
10+ | € 2.320 |
50+ | € 2.120 |
100+ | € 1.960 |
200+ | € 1.810 |
350+ | € 1.770 |
Product Information
Product Overview
The CG75L is a Gas Discharge Tube provides a high degree of surge protection in a small size ideal for board level circuit protection. The GDT functions as switches which dissipate a minimum amount of energy and therefore handle currents that far surpass other types of transient voltage protection. It is gas-filled, rugged ceramic metal construction makes it well suited to adverse environments. It comes in a variety of forms including surface mount, core, straight and shaped leads, to serve a variety of mounting methods. It is ideal for protection of test and communication equipment and other device in which low voltage limits and extremely low arc voltages is required.
- Rugged ceramic-metal construction
- <lt/>1.5pf Low capacitance
- Straight leads
- -40 to +90°C Operating temperature range
Applications
Industrial, Communications & Networking, Test & Measurement, Power Management, Medical
Technical Specifications
CG
Axial Leaded
650V
75V
100A
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for CG75L
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate