Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoCG31.5L
Order Code1815483
Product RangeCG3
Technical Datasheet
179 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.370 |
10+ | € 2.990 |
50+ | € 2.730 |
100+ | € 2.510 |
200+ | € 2.330 |
350+ | € 2.170 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCG31.5L
Order Code1815483
Product RangeCG3
Technical Datasheet
Product RangeCG3
DC Breakover Voltage1.5kV
GDT Case Style2 Terminal Through Hole
Impulse Discharge Current5kA
Impulse Sparkover Voltage2kV
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
CG3
GDT Case Style
2 Terminal Through Hole
Impulse Sparkover Voltage
2kV
DC Breakover Voltage
1.5kV
Impulse Discharge Current
5kA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003564
Product traceability