Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoCG2800MS
Order Code3995218
Product RangeCG2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | € 1.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€ 1,790.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCG2800MS
Order Code3995218
Product RangeCG2 Series
Technical Datasheet
Product RangeCG2 Series
DC Breakover Voltage800V
GDT Case StyleSMD
Impulse Discharge Current2.5kA
Impulse Sparkover Voltage1.2kV
SVHCTo Be Advised
Technical Specifications
Product Range
CG2 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
1.2kV
DC Breakover Voltage
800V
Impulse Discharge Current
2.5kA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001815
Product traceability