Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoCG2-230L
Order Code1101841
Product RangeCG2 Series
Technical Datasheet
1,745 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.040 |
10+ | € 2.320 |
25+ | € 2.150 |
50+ | € 1.980 |
100+ | € 1.820 |
500+ | € 1.530 |
1000+ | € 1.410 |
2500+ | € 1.340 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCG2-230L
Order Code1101841
Product RangeCG2 Series
Technical Datasheet
Product RangeCG2 Series
DC Breakover Voltage230V
GDT Case StyleAxial Leaded
Impulse Discharge Current2.5kA
Impulse Sparkover Voltage600V
Technical Specifications
Product Range
CG2 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
600V
DC Breakover Voltage
230V
Impulse Discharge Current
2.5kA
Technical Docs (1)
Alternatives for CG2-230L
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814