Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoCCMR025.TXP
Order Code3494053
Product RangePOWR-GARD POWR-PRO CCMR Series
Technical Datasheet
55 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.590 |
5+ | € 26.210 |
10+ | € 24.170 |
25+ | € 21.320 |
100+ | € 18.460 |
500+ | € 15.430 |
Price for:Each
Minimum: 1
Multiple: 1
€ 31.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCCMR025.TXP
Order Code3494053
Product RangePOWR-GARD POWR-PRO CCMR Series
Technical Datasheet
Product RangePOWR-GARD POWR-PRO CCMR Series
Fuse Current25A
Voltage Rating VAC600V
Voltage Rating VDC500V
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial0.41" x 1.5"
Blow CharacteristicTime Delay
Technical Specifications
Product Range
POWR-GARD POWR-PRO CCMR Series
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Time Delay
Fuse Current
25A
Voltage Rating VDC
500V
Fuse Size Imperial
0.41" x 1.5"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072