Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoAF0025-00
Order Code4644952
Product RangeAF0025 Series
Technical Datasheet
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 517.190 |
Price for:Each
Minimum: 1
Multiple: 1
€ 517.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAF0025-00
Order Code4644952
Product RangeAF0025 Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Product RangeAF0025 Series
Relay MountingSurface Mount, DIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom240V
Contact Voltage DC Nom30V
Contact Material-
IP Rating-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Coil Voltage
24VDC
Product Range
AF0025 Series
Contact Current
6A
Contact Voltage AC Nom
240V
Contact Material
-
SVHC
No SVHC (07-Nov-2024)
Contact Configuration
DPDT
Relay Mounting
Surface Mount, DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
30V
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability