Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No60R250XMR
Order Code2752746
Product RangePOLY-FUSE 60R Series
Technical Datasheet
950 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 1.740 | 
| 50+ | € 1.100 | 
| 100+ | € 1.070 | 
| 250+ | € 0.982 | 
| 500+ | € 0.910 | 
| 1000+ | € 0.847 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 1.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No60R250XMR
Order Code2752746
Product RangePOLY-FUSE 60R Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePOLY-FUSE 60R Series
Voltage Rating60VDC
Holding Current2.5A
Trip Current5A
Time to Trip15.6s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing10.2mm
Diameter19.93mm
Length-
Thickness3.1mm
Height26.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
60VDC
Trip Current
5A
Fuse Shape
Round
Lead Spacing
10.2mm
Length
-
Height
26.2mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
POLY-FUSE 60R Series
Holding Current
2.5A
Time to Trip
15.6s
Current Rating Max
40A
Diameter
19.93mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for 60R250XMR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001947
Product traceability