Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No60R090XPR
Order Code2383314
Product RangePOLY-FUSE 60R Series
Technical Datasheet
1,033 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.638 |
| 50+ | € 0.488 |
| 250+ | € 0.436 |
| 500+ | € 0.401 |
| 1000+ | € 0.371 |
| 2000+ | € 0.346 |
Price for:Each
Minimum: 5
Multiple: 5
€ 3.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No60R090XPR
Order Code2383314
Product RangePOLY-FUSE 60R Series
Technical Datasheet
Product RangePOLY-FUSE 60R Series
Thermistor MountingThrough Hole
Voltage Rating60VDC
Holding Current900mA
Trip Current1.8A
Time to Trip7.2s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter11.2mm
Length-
Thickness3.1mm
Height15.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
POLY-FUSE 60R Series
Voltage Rating
60VDC
Trip Current
1.8A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
15.8mm
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Thermistor Mounting
Through Hole
Holding Current
900mA
Time to Trip
7.2s
Current Rating Max
40A
Diameter
11.2mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for 60R090XPR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000531