Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No153.5631.6151
Order Code2762076
Product RangeBF1
Technical Datasheet
183 In Stock
60 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.080 |
5+ | € 3.380 |
10+ | € 3.120 |
20+ | € 2.760 |
50+ | € 2.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No153.5631.6151
Order Code2762076
Product RangeBF1
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current150A
Voltage Rating VDC32V
Auto Blade Fuse Size16mm x 12mm x 8mm
Product RangeBF1
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VDC
32V
Product Range
BF1
Fuse Current
150A
Auto Blade Fuse Size
16mm x 12mm x 8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034