Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No153.5631.5501
Order Code2508409
Product RangeBF1
Technical Datasheet
66 In Stock
420 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.900 |
5+ | € 3.240 |
10+ | € 2.990 |
20+ | € 2.640 |
50+ | € 2.290 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No153.5631.5501
Order Code2508409
Product RangeBF1
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current50A
Voltage Rating VDC32V
Auto Blade Fuse Size16mm x 12mm x 7.8mm
Product RangeBF1
SVHCNo SVHC (17-Jan-2023)
Product Overview
The BF1 series Fuse Link made of thermoplastic body with tin-plated copper alloy galvanized terminals. It offers a bolt-on fuse for high current wiring protection. The current rating is 23 to 200A. It is transparent housing material for easy detection of blown fuses.
- 4.5Nm ±1Nm Mounting torque M5
- 6Nm ±1Nm Mounting torque M6
- UL 248 Special purpose fuses
- Visible melting element
- -40 to 125°C Operating temperature range
- ISO 8820-5
Applications
Safety, Industrial, Automotive
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VDC
32V
Product Range
BF1
Fuse Current
50A
Auto Blade Fuse Size
16mm x 12mm x 7.8mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 153.5631.5501
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002