Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1206L200PR
Order Code2383297
Product RangePolySwitch 1206L Series
Technical Datasheet
432 In Stock
2,000 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.472 |
50+ | € 0.399 |
250+ | € 0.344 |
500+ | € 0.316 |
1000+ | € 0.293 |
2000+ | € 0.287 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1206L200PR
Order Code2383297
Product RangePolySwitch 1206L Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Thermistor MountingSMD
Product RangePolySwitch 1206L Series
Voltage Rating6VDC
Holding Current2A
Trip Current3.5A
Time to Trip1.5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
The 1206L200PR is a surface mount PTC Resettable Fuse with solder-plated copper terminals. This low-profile resettable fuse's compact design saves board space, compatible with high temperature solders and provides over-current protection for applications where resettable protection is desired. This 1206L series fuse supports level 1, J-STD-020C moisture sensitivity and features fast response to fault currents.
- Low resistance
- Fast response to fault currents
- Compact design saves board space
- Plug and play protection for motherboards and peripherals
- -40 to 85°C Operating/storage temperature range
Applications
Computers & Computer Peripherals, Consumer Electronics, Portable Devices
Notes
If reflow temperatures exceed the recommended profile, device may not meet the performance requirements.
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Product Range
PolySwitch 1206L Series
Holding Current
2A
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Voltage Rating
6VDC
Trip Current
3.5A
Current Rating Max
100A
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for 1206L200PR
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
Product traceability