Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1206L012WR.
Order Code2118365
Product RangePolySwitch 1206L Series
Technical Datasheet
2,088 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.484 |
25+ | € 0.371 |
50+ | € 0.308 |
100+ | € 0.283 |
250+ | € 0.254 |
500+ | € 0.235 |
1000+ | € 0.217 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1206L012WR.
Order Code2118365
Product RangePolySwitch 1206L Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch 1206L Series
Product RangePolySwitch 1206L Series
Voltage Rating30VDC
Holding Current125mA
Trip Current290mA
Time to Trip0.2s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Product Range
PolySwitch 1206L Series
Holding Current
125mA
Time to Trip
0.2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Product Range
PolySwitch 1206L Series
Voltage Rating
30VDC
Trip Current
290mA
Current Rating Max
100A
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for 1206L012WR.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272