Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No04980900ZXT
Order Code2762077
Product RangeMIDI 498 Series
Technical Datasheet
529 In Stock
1,650 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.540 |
5+ | € 8.740 |
10+ | € 8.080 |
20+ | € 7.130 |
50+ | € 6.170 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No04980900ZXT
Order Code2762077
Product RangeMIDI 498 Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current200A
Fuse Size HeldMIDI
Holder TerminalsBolt Down
No. of Fuses1Fuses
Product RangeMIDI 498 Series
Voltage Rating VAC-
Voltage Rating VDC32V
SVHCTo Be Advised
Product Overview
04980900ZXT is a MIDI® 498 series 32V bolt-down high-current fuse holder can be used as a single automotive fuse holder or combined with additional fuse holders to create a multi-fuse block. Compatible with MIDI® bolt-down fuses up to 200 amps, the high-amp fuse holder comes with a protective thermoplastic cover that can be tethered to the base.
- Glass-filled thermoplastic body withstands harsh underhood conditions
- M5 threaded studs and washers for simple fuse installation
- Interlocking pins on the sides of the fuse holder
- Without mounting tabs featuring M3 holes for in-board mounting
- Includes M5 threaded studs and hex nuts with lock washers
Notes
Fuse not included.
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
MIDI
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
To Be Advised
Fuse Current
200A
Holder Terminals
Bolt Down
Product Range
MIDI 498 Series
Voltage Rating VDC
32V
Technical Docs (3)
Alternatives for 04980900ZXT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319
Product traceability